Reference Only

336503-13-0150

RF Cable Assemblies MCX Blkhd Jack - AMC Plug 132mm, 150mm.

Manufacturer:

Mfr Part:
336503-13-0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesAMC
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length150 mm (5.906 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.32 mm Coax
Jacket ColorCopper
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityReverse
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
24,11 €602,75 €
Need more?
Contact Us