
34.5125
Cartridge Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Cartridge Fuses | |
| Product | Ceramic Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating AC | 250 VAC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Indicator Style | With Indicator | |
| Length | 31.8 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 900,00 € | |
| 0,82 € | 2.050,00 € | |
| 0,76 € | 3.800,00 € |
Need more?