Reference Only
3412N/2GHHP-479
DC Fans DC Tubeaxial Fan, 3-Pin, Speed Signal, Open Collector Output.
Datasheet
3412N/2GHHP-479 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 60 CFM (1.7 m3/min) | |
| Speed | 3250 RPM | |
| Bearing Type | Ball | |
| Noise | 39 dBA | |
| IP Rating | IP20 | |
| Power Rating | 3.9 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Connector - 4 pin | |
| Series | 3400N | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292506479 VWC0092YUEBZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,40 € | 1.117,80 € | |
| 37,57 € | 2.028,78 € | |
| 37,56 € | 10.141,20 € |
Need more?