Reference Only
3412N/37GV
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 29.4CFM, 1.5W, 32dBA, 2700RPM, Ball Bearing
Datasheet
3412N/37GV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 29.4 CFM (0.83 m3/min) | |
| Speed | 2700 RPM | |
| Bearing Type | Ball | |
| Noise | 32 dBA | |
| Power Rating | 1.5 W | |
| Series | 3400N | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292506336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?