Reference Only
3414
Obsolete
DC Fans DC Tubeaxial Fan, 92mm, 24VDC, 49.4CFM
Datasheet
3414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 49 CFM (1.4 m3/min) | |
| Speed | 3050 RPM | |
| Bearing Type | Ball | |
| Noise | 36 dBA | |
| Power Rating | 2.6 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | 3400 | |
| Product Type | DC Fans | |
| Size | 92 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?