Reference Only
3418N/2HHR
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 48 VDC | |
| IP Rating | IP20 | |
| Features | Speed Signal, Open Collector Output | |
| Termination Style | Wire Leads - 3 | |
| Series | 3400N | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292506413 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,64 € | 1.583,28 € | |
| 58,15 € | 3.140,10 € | |
| 56,61 € | 6.113,88 € |
Need more?