Reference Only
34265-2-2929
Fan Accessories Guard Grille for Dual Inlet Blower, Plastic Housing, 133mm.
Datasheet
34265-2-2929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Length | 133 mm | |
| Series | 133 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,48 € | 74,80 € | |
| 7,04 € | 176,00 € | |
| 6,77 € | 338,50 € | |
| 6,08 € | 608,00 € | |
| 5,12 € | 1.280,00 € | |
| 4,82 € | 2.410,00 € | |
| 4,75 € | 4.750,00 € |
Need more?