Reference Only
3455RM-285-59
Thermostats Commercial Thermal.
Datasheet
3455RM-285-59 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 11.1 C | |
| Temperature Range | + 52 C to + 150 C | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Product | Phenolic Manual Reset Thermostats | |
| Product Type | Thermostats | |
| Series | 3455RM | |
| Subcategory | Sensors | |
| Part # Aliases | 3455RM 02850059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,03 € | 2.403,00 € |
Need more?