Reference Only
3506
Obsolete
AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 43CFM, 8W, 36dBA, 2600RPM, Ball Bearing
Datasheet
3506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 43 CFM (1.22 m3/min) | |
| Bearing Type | Ball | |
| Noise | 36 dBA | |
| Speed | 2600 RPM | |
| Power Rating | 8 W | |
| Housing Material | Aluminum | |
| IP Rating | IP20 | |
| Series | 3000 | |
| Product Type | AC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?