Reference Only

3514PCX

Obsolete
RCA Phono Connectors PHONO JACK PC MOUNT

Manufacturer:

Mfr Part:
3514PCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StylePCB
Contact PlatingTin
Termination StyleSolder Pin
ColorBlack
Contact MaterialBrass
Number of Ports1
SeriesRCA
Insulator ColorBlack
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?