Reference Only
35360422
New Product
Automotive Connectors 2.8 Clean Body APEX Female AG Unsealed Terminal Cross Sec (4 - 5 mm).
Datasheet
35360422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Number of Positions | 1 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | 2.8 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 40 A | |
| Family | APEX | |
| Locking Mechanism | Tangless | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 2.8 Clean Body APEX Female AG Unsealed Terminal | |
| Wire Gauge Range | 22 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,424 € | 10.176,00 € |
Need more?