Reference Only
35560-2-4013
Fan Accessories Inlet Ring for 3D AC/EC Impeller, 355mm, No Pressure Tap, 155 k-Value.
Datasheet
35560-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Length | 355 mm | |
| Series | 3D AC/EC | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,49 € | 454,90 € | |
| 42,07 € | 1.051,75 € | |
| 40,87 € | 2.043,50 € | |
| 39,48 € | 3.948,00 € |
Need more?