Reference Only
35605969
Automotive Connectors KIT ASM CONN 4 M 0.64 HVIL H/VOLTAGE 2.8 SLD MODULAR.
Datasheet
35605969 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | CTS 280 | |
| Contact Gender | Pin (Male) | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Shield-Pack | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,76 € | 63,76 € | |
| 46,19 € | 1.154,75 € | |
| 45,20 € | 2.260,00 € | |
| 44,29 € | 4.429,00 € |
Need more?
Available Regional Inventory
1 available now at tti.com