Reference Only
3576
Fuse Holder 3576.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Blocks | |
| Type | Fuse Holder | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 1 kA | |
| Voltage Rating | 500 V | |
| Shaft Type | Screwdriver Release | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,53 € | 128,53 € | |
| 110,66 € | 553,30 € | |
| 101,89 € | 1.018,90 € | |
| 89,55 € | 4.477,50 € | |
| 85,86 € | 8.586,00 € |
Need more?