Reference Only
35843-1225
End of Life
Automotive Connectors PT BULB S-C ASS'Y(G)
Datasheet
35843-1225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Socket Housing | |
| Number of Positions | 2 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Color | Gray | |
| Series | 35843 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A, 7 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Bulb Socket | |
| Voltage Rating | 12 V | |
| Part # Aliases | 0358431225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?