Reference Only
35LET
Industrial & Electrical Fuses 35Arms British Style.
Datasheet
35LET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 35 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 150 VDC | |
| Interrupt Rating | 200 kA | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Fuse Size / Group | BS88 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LET | |
| Diameter | 26.2 mm | |
| Length | 56 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative