Reference Only
365058-1
Automotive Connectors 2P HSG F/JR TIMER NAT.
Datasheet
365058-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | Junior Timer | |
| Application | Wire to Wire | |
| Contact Type | Receptacle | |
| Flammability Rating | UL 94 V-2 | |
| Height | 22.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 21.5 mm | |
| Locking Mechanism | On the terminal | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Connector Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,629 € | 1.887,00 € |
Need more?