Reference Only
37304-2165-0P0 FL500
Obsolete
Headers & Wire Housings 4 POS 2MM MINI-CLAMP SOCKET
Datasheet
37304-2165-0P0 FL500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Socket | |
| Number of Positions | 36 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Style | Panel Mount | |
| Series | 373 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?