Reference Only
3742
Fuse Holder Accessories FuseBLk END BARRIER.
Datasheet
3742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | End Barriers | |
| Fuse Size / Group | 13/32 in x 1 1/2 in | |
| Type | Add on Fuse Block | |
| For Use With | Fuses, 13/32 x 1 1/2 | |
| Packaging | Bulk | |
| Height | 28.6 mm | |
| Length | 65 mm | |
| Mounting Style | Screw | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 32.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,05 € | 15,05 € | |
| 10,72 € | 53,60 € | |
| 10,39 € | 103,90 € |
Need more?