Reference Only
374342
Obsolete
Circular Metric Connectors M12 MALE PROTECTIVE CAP YELLO
Datasheet
374342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP54 | |
| Product | Accessories | |
| Type | Protection Cap | |
| Series | M12 | |
| Accessory Type | Protection Cap | |
| Diameter | 16 mm | |
| Gender | Male | |
| Housing Material | Polyethylene (PE) | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?