Reference Only
3800
Obsolete
AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 31.8CFM, 8W, 26dBA, 1900RPM, Sleeve
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 31.8 CFM (0.9 m3/min) | |
| Noise | 26 dBA | |
| Speed | 1900 RPM | |
| Power Rating | 8 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads | |
| IP Rating | IP20 | |
| Series | 3000 | |
| Product Type | AC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?