Reference Only
3823-3
Fuse Holder 3823-3.
Datasheet
3823-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 3823 | |
| Product | Fuse Blocks | |
| Type | PCB Fuse | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,43 € | 41,43 € | |
| 34,37 € | 171,85 € | |
| 31,71 € | 317,10 € | |
| 26,26 € | 1.313,00 € | |
| 24,21 € | 2.421,00 € | |
| 21,71 € | 5.427,50 € | |
| 19,98 € | 9.990,00 € |
Need more?