
3823-7
Fuse Holder Fuse Block 5x20.
Datasheet
3823-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 3823 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 7 Pole | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,32 € | 27,32 € | |
| 22,67 € | 113,35 € | |
| 20,91 € | 209,10 € | |
| 17,32 € | 866,00 € | |
| 15,96 € | 1.596,00 € | |
| 14,32 € | 3.580,00 € | |
| 13,18 € | 6.590,00 € |
Need more?