Reference Only

38331-8003

Obsolete
Jones Plugs & Sockets SKT CABLE CLAMP 3P

Manufacturer:

Mfr Part:
38331-8003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryJones Plugs & Sockets
ProductSocket Connectors
Number of Positions3 Position
Voltage Rating250 V
Current Rating10 A
Housing MaterialThermoplastic
Contact MaterialPhosphor Bronze
Contact PlatingTin
Series38331
TradenameBeau
Product TypeJones Plugs & Sockets
SubcategoryPower Connectors
Part # Aliases383318003 S-3303-CCT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?