Reference Only
3834-1
Fuse Holder BUSS FUSEBLOCK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | 3834 | |
| Product | Fuse Blocks | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,98 € | 55,98 € | |
| 46,43 € | 232,15 € | |
| 42,83 € | 428,30 € | |
| 35,09 € | 1.754,50 € | |
| 32,91 € | 3.291,00 € | |
| 30,72 € | 7.680,00 € |
Need more?