Reference Only
38541-5410
Obsolete
Jones Plugs & Sockets PLUG CCT 5410 ASY
Datasheet
38541-5410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jones Plugs & Sockets | |
| Product | Cable Mount Sockets | |
| Number of Positions | 10 Position | |
| Voltage Rating | 250 V | |
| Current Rating | 15 A | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series | 38541 | |
| Tradename | Beau | |
| Product Type | Jones Plugs & Sockets | |
| Subcategory | Power Connectors | |
| Part # Aliases | 385415410 P-5410-CCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?