Reference Only
38CAV4E
Industrial & Electrical Fuses 38KV 4A CAV.
Datasheet
38CAV4E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Transformer Protection Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 38 kVAC | |
| Termination Style | Cartridge | |
| Fuse Size / Group | 17CAV | |
| Indicator Style | Striker | |
| Packaging | Bulk | |
| Series | CAV | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.075,76 € | 1.075,76 € | |
| 1.061,74 € | 5.308,70 € |
Need more?