Reference Only
38GFZSJ15E
Industrial & Electrical Fuses 38kV 15A DIN E-Rated Med Voltage.
Datasheet
38GFZSJ15E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 38 kVAC | |
| Fuse Type | Medium Blow Fuses | |
| Interrupt Rating | 25 kA | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | E-Rated DIN | |
| Diameter | 76 mm | |
| Length | 718 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.572,87 € | 2.572,87 € |
Need more?