Reference Only
39-1734111
Obsolete
Digital Panel Meters 50mV Precision Shunt 800A / 50mV
Datasheet
39-1734111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Accessory | |
| Display Type | None | |
| Input Current | 800 A | |
| Input Voltage | 50 mV | |
| Series | DPM Accessories | |
| Description/Function | 800 Amp/50 mV DC shunt | |
| Dimensions | 50.8 mm L x 31.7 mm W x 42.7 mm H | |
| Height | 42.7 mm | |
| Length | 50.8 mm | |
| Mounting Style | Base | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Wire | |
| Width | 31.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908923 |
| TARIC | 9030900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?