Reference Only

39-53-2135

FFC & FPC Connectors 1.25 FFC ZIF Hsg Assy 13Ckt.

Manufacturer:

Mfr Part:
39-53-2135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions13 Position
Pitch1.25 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingTin Bismuth
Current Rating1 A
Series05597
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingTray
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating200 V
Part # Aliases39532135 5597-13CPB7F 0039532135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3.600 / Multiples: 1)
Quantity Unit PriceExt. Price
0,657 €2.365,20 €
0,638 €3.445,20 €
Need more?
Available Regional Inventory
3.330 available now at tti.com