Reference Only

390FW04A-10

Obsolete
Proximity Sensors - Industrial 3.3mm 18V-32V 3-Pin NO/NC Current Sinkin

Manufacturer:

Mfr Part:
390FW04A-10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
Measuring Range - Min1.78 mm
Measuring Range - Max3.3 mm
Output TypeNO/NC
Mounting StyleCable Mount
Connection MethodCable
Housing MaterialStainless Steel
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 77 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?