Reference Only
39500000320
Headers & Wire Housings .
Datasheet
39500000320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Socket | |
| Contact Gender | Socket (Female) | |
| Series | Han | |
| Tradename | Han-Port | |
| Housing Gender | Socket | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,46 € | 68,46 € | |
| 58,19 € | 581,90 € | |
| 55,68 € | 1.392,00 € | |
| 53,82 € | 2.691,00 € | |
| 52,60 € | 5.260,00 € |
Need more?