
39707-0005
Pluggable Terminal Blocks TermPlug VERT 7.62MM REAR FACE 5C GRN.
Datasheet
39707-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 5 Position | |
| Pitch | 7.62 mm | |
| Series | 39707 | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | M750B-06-5-05-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 972 / Multiples: 324)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,62 € | 1.574,64 € | |
| 1,50 € | 1.944,00 € | |
| 1,46 € | 7.568,64 € |
Need more?