Reference Only
39K132-K00L5
Obsolete
RF Adapters - Between Series adaptor
Datasheet
39K132-K00L5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMC | |
| Side 1 Gender | Jack (Socket) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Socket) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 6 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Side 2 Body Style | Standard | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass, Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 180220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?