
3ATL680Q
Tactile Switches .
Datasheet
3ATL680Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Series | 3A | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec | |
| Type | Cap | |
| Part # Aliases | 3ATH980Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,36 € | 436,00 € | |
| 4,18 € | 1.045,00 € | |
| 3,96 € | 1.980,00 € | |
| 3,77 € | 3.770,00 € | |
| 3,73 € | 9.325,00 € |
Need more?