
3CIF06
Industrial & Electrical Fuses CSAFUS FM1 CL'C'600V.
Datasheet
3CIF06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | HRCI-CB | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | CIF06 | |
| Diameter | 13.8 mm | |
| Length | 60.4 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,36 € | 91,36 € | |
| 77,86 € | 389,30 € | |
| 66,81 € | 668,10 € | |
| 63,07 € | 3.784,20 € |
Need more?