
3CTH9-2SL
Tactile Switches 50mA 24VDC 3.5N IP67 ThruHole, HghTemp.
Datasheet
3CTH9-2SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Series | 3C | |
| IP Rating | IP67 | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 248,00 € | |
| 2,37 € | 474,00 € | |
| 2,27 € | 1.135,00 € | |
| 2,18 € | 2.180,00 € | |
| 2,10 € | 5.250,00 € | |
| 2,02 € | 10.100,00 € |
Need more?