Reference Only
3CTL6
Obsolete
Tactile Switches 50mA 24VDC White Low Temp, ThruHole
Datasheet
3CTL6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Series | 3C | |
| IP Rating | IP67 | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?