Reference Only
3ER3
Power Line Filters 3A WIRE-WIRE LEAD FLANGE MOUNT.
Datasheet
3ER3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMI/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | IEC Connector | |
| Leakage Current | 360 uA | |
| Series | R (1-20 Amp) | |
| Compliance | UL; CSA; SEV; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 6609031-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,11 € | 1.301,28 € |
Need more?