
3ESH9R-8.0
Tactile Switches 8mm Blk Act Reel High Tmp SMT.
Datasheet
3ESH9R-8.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Contact Form | SPST | |
| Series | 3E | |
| Packaging | Tube | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,15 € | 315,00 € | |
| 2,99 € | 598,00 € | |
| 2,88 € | 1.440,00 € | |
| 2,77 € | 2.770,00 € | |
| 2,67 € | 6.675,00 € |
Need more?