Reference Only

3N251-E4/51

Obsolete
Bridge Rectifiers 1.5 Amp 800 Volt

Manufacturer:

Mfr Part:
3N251-E4/51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseKBPM
Peak Reverse Voltage800 V
Vf - Forward Voltage1.3 V
Max Surge Current60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length15.24 mm
Width5.08 mm
Height11.68 mm
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage560 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?