Reference Only
4-1419126-4
Obsolete
General Purpose Relays PCD-124D1M 000
Datasheet
4-1419126-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.8 kOhms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | PCD | |
| Length | 23 mm | |
| Width | 16.1 mm | |
| Height | 10.2 mm | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?