Reference Only
4-1419128-1
Obsolete
Industrial Relays OJE-SS-109LMF F000
Datasheet
4-1419128-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 3 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 9 VDC | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Contact Material | Silver (Ag) | |
| Length | 18.2 mm | |
| Width | 10.2 mm | |
| Height | 14.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | OJE-SS-109LMF,F000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?