Reference Only
4-1488991-1
Automotive Connectors 3P,FML,1.2,CB,MCON STD,KEYA,w/LgCPA.
Datasheet
4-1488991-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MCON 1.2mm | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 15.6 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 26.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,81 € | 2.430,00 € | |
| 0,80 € | 4.200,00 € |
Need more?
Available Regional Inventory
2.390 available now at tti.com