Reference Only
4-1501
Wrenches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Type | Hex, Ball End | |
| Description/Function | Hex Wrench, Ball 9/64 in x 3.9 in | |
| Product Type | Wrenches | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,40 € | 9,40 € | |
| 8,92 € | 44,60 € | |
| 8,38 € | 83,80 € | |
| 8,02 € | 200,50 € |
Need more?