Reference Only

4-1601000-1

Terminals 031-001-000=WIRE2WIRE,STD,SMZ.

Manufacturer:

Mfr Part:
4-1601000-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductWire Terminal
TypeSiameze
Termination StyleIDC
GenderFemale
InsulationNot Insulated
Wire Gauge Min34 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Contact MaterialBrass
PackagingBulk
Contact GenderFemale
Insulation MaterialNot Insulated
Length7.62 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width3.71 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
55.000 available now at tti.com