Reference Only
4-1617004-8
Low Signal Relays - PCB MILITARY RELAY B07D934BC2-0052
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Current | 88.3 mA | |
| Coil Resistance | 300 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D934BC2-0052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?