Reference Only
4-1618002-5
Contactors - Electromechanical HIGHCURRENT RELAY EV500-4B
Datasheet
4-1618002-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 1.8 kVDC | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Stud | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | EV500-4B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?