Reference Only
4-1618241-0
Industrial Relays .
Datasheet
4-1618241-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Stud | |
| Coil Voltage | 12 VDC | |
| Switching Voltage | 10 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 539,95 € | 3.779,65 € | |
| 492,59 € | 4.925,90 € |
Need more?