Reference Only
4-1618278-2
Industrial Relays
Datasheet
4-1618278-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Turret | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Coil Termination | Turret | |
| Coil Voltage | 26.5 VDC | |
| Switching Voltage | 15 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | KC-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?